14-bit dual digital-to-analog converter (DAC) with a 250 kS/s conversion rate. Features a 3V buried Zener reference and bipolar voltage output. Operates with a dual supply voltage range of 4.75V to 5.25V. Integral nonlinearity is 2 LSB, with a full-scale error of 10 LSB. Settling time is 2 µs. Packaged in CDIP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7244AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7244AQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Series | AD7244 |
| Settling Time | 2us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7244AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
