
14-bit, 2-channel Digital-to-Analog Converter (DAC) featuring a 3V buried Zener reference. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting a maximum input voltage of 3V and output voltage of 6V. Achieves a conversion rate of 250 kS/s with a settling time of 2µs. Interface is serial SPI, with bipolar output polarity. Packaged in a PDIP with tin, matte contact plating.
Analog Devices AD7244JNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 2us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7244JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
