
14-bit, 2-channel digital-to-analog converter (DAC) with a 250 kS/s conversion rate. Features a 3 V buried Zener reference, bipolar output, and serial SPI interface. Operates from a dual supply voltage of 4.75 V to 5.25 V, with a maximum power dissipation of 195 mW. Integral nonlinearity is 2 LSB, and full-scale error is 10 LSB. Packaged in a 28-pin SOIC with tin, matte contact plating.
Analog Devices AD7244JRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 250KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 10LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Settling Time | 2us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7244JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
