
12-bit, single-channel digital-to-analog converter (DAC) with a 143 kS/s conversion rate. Features parallel interface, bipolar/unipolar output polarity, and a voltage output. Operates with a dual supply voltage of 15V, with a range of 10.8V to 16.5V. Integral nonlinearity is 1 LSB, and settling time is 7µs. Packaged in a P case with tin, matte contact plating, suitable for SMD/SMT termination.
Sign in to ask questions about the Analog Devices AD7245AAPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7245AAPZ technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Conversion Rate | 143KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 143KS/s |
| Series | DACPORT® |
| Settling Time | 7us |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7245AAPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
