The AD7245SQ is a 12-bit digital-to-analog converter with a nominal supply voltage of 12V and a maximum supply current of 12mA. It features a 24-pin R-GDIP-T24 package and operates over a temperature range of -55°C to 125°C. This device is suitable for military-grade applications and is available from Analog Devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7245SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7245SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7245SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.