
Dual 12-bit Digital-to-Analog Converter (DAC) with parallel load functionality. Features a 12-bit resolution and two conversion functions. Operates within an industrial temperature range of -40°C to 85°C. Housed in a 24-terminal, 7.5mm width, 15.4mm length JEDEC R-PDSO-G24 package. Maximum supply current is 15mA with a nominal supply voltage of 15V.
Analog Devices AD7247ABRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7247ABRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.