
Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface, offering 2 channels and a conversion rate of 125 kS/s. Features bipolar/unipolar output polarity, voltage output type, and a settling time of 8 µs. Operates with a dual supply voltage range of 11.4V to 15.75V, with a typical 15V. Integral Nonlinearity (INL) is 0.9 LSB, and Full Scale Error is 6 LSB. Packaged in a CDIP with Tin/Lead contact plating, this component is rated for an operating temperature range of -55°C to 125°C.
Analog Devices AD7247AQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 6LSB |
| Height | 4.572mm |
| Integral Nonlinearity (INL) | 0.9LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 32.77mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| Width | 7.493mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7247AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.