The AD7247ATQ/883B is a dual 12-bit digital-to-analog converter from Analog Devices. It operates at a nominal supply voltage of 15V and has a maximum supply current of 15mA. The device is packaged in a 24-pin R-GDIP-T24 package and is rated for operation over the -55°C to 125°C temperature range. It meets the requirements of MIL-STD-883 Class B screening level. The converter has 2 functions and 12-bit resolution.
Analog Devices AD7247ATQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7247ATQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.