
12-bit dual digital-to-analog converter (DAC) featuring parallel interface and bipolar/unipolar voltage output. This integrated circuit offers 2 DAC channels with a resolution of 12 bits and a settling time of 10µs. It operates with a dual supply voltage range of ±14.25V to ±15.75V, typically ±15V. The component is housed in a 24-pin PDIP package for through-hole mounting, with tin-lead contact plating. Key performance specifications include a full-scale error of 5 LSB and integral nonlinearity (INL) of 0.5 LSB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7247KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7247KN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7247KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
