
Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface, offering a 125 kS/s conversion rate. Features bipolar and unipolar voltage output, 12-bit resolution, and a settling time of 8 µs. Operates with a dual supply voltage of ±15V, with a maximum dual supply voltage of ±15.75V. Housed in a PDIP package with tin, matte contact plating, suitable for through-hole mounting. This component boasts a full-scale error of 5 LSB and integral nonlinearity of 0.5 LSB, with an operating temperature range of -55°C to 125°C.
Analog Devices AD7247KNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 8us |
| Supply Type | Dual |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7247KNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
