
Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface. Features a 125 kS/s conversion rate and 8 µs settling time. Operates with a dual supply voltage of ±15V, with a maximum dual supply voltage of ±15.75V. Offers bipolar and unipolar output polarity with voltage output. Integral nonlinearity is 0.5 LSB, and full-scale error is 5 LSB. Packaged in SOIC with tin/lead contact plating, this surface-mount component has a maximum power dissipation of 300mW and operates from -55°C to 125°C.
Analog Devices AD7247KR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | AD7247 |
| Settling Time | 8us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7247KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
