Analog Devices AD7247SCHIPS technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 0 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7247SCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.