The AD7247SQ is a dual D/A converter with a nominal supply voltage of 12V and a maximum supply current of 15mA. It features a 24-pin CERDIP-24 package and operates over a temperature range of -55°C to 125°C. The device has 12-bit resolution and is designed for military-grade applications. It is available in a hermetically sealed package with a width of 7.62mm. The AD7247SQ is a type of digital-to-analog converter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7247SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7247SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 12 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7247SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.