The AD7247SQ/883B is a dual 12-bit digital-to-analog converter with a nominal supply voltage of 15V. It is packaged in a 0.300 INCH, HERMETIC SEALED, CERDIP-24 package and is rated for operation over a temperature range of -55 to 125 degrees Celsius. The device is compliant with MIL-STD-883 Class B screening level and is suitable for military applications. The converter is a dual-channel device with 24 terminals and a pin count of 24. It is a D/A converter with a temperature grade of MILITARY.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7247SQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7247SQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD7247SQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.