
12-bit Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 7µs settling time, 142kS/s conversion rate, and 0.75LSB integral nonlinearity. Operates with dual supply voltages from 10.8V to 16.5V and supports bipolar or unipolar output polarity. Packaged in a 20-pin PDIP with tin-lead contact plating, designed for through-hole mounting.
Analog Devices AD7248ABN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 142KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DACPORT® |
| Settling Time | 7us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7248ABN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
