
12-bit, single-channel digital-to-analog converter (DAC) featuring a parallel interface. Offers a 10V maximum output voltage with bipolar and unipolar output polarity. Operates from a dual supply voltage range of 14.25V to 15.75V, with a typical 15V dual supply. Achieves 1 LSB integral nonlinearity and a 7µs settling time. Housed in an 18-pin package with tin, lead contact plating, and a maximum power dissipation of 450mW.
Analog Devices AD7248AQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 142KS/s |
| Series | DACPORT® |
| Settling Time | 7us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7248AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.