
12-bit, single-channel digital-to-analog converter (DAC) with a parallel interface. Features a bipolar/unipolar output polarity and voltage output type. Operates with a dual supply voltage range of 14.25V to 15.75V, typically 15V. Offers 1LSB integral nonlinearity and a 10µs settling time. Packaged in a 28-pin PLCC with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD7248JP-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Lead |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Series | DACPORT® |
| Settling Time | 10us |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7248JP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
