
Dual 12-bit Digital-to-Analog Converter (DAC) with serial input, featuring a 125 kS/s conversion rate and 10 µs settling time. This IC offers bipolar and unipolar voltage output, with a full-scale error of 6 LSB and integral nonlinearity of 1 LSB. Operates from a dual supply voltage range of 10.8V to 16.5V, with a maximum power dissipation of 300mW. Packaged in a 16-lead PDIP with tin-lead contact plating.
Analog Devices AD7249AN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7249AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
