
Dual 12-bit serial Digital-to-Analog Converter (DAC) with a 125 kS/s conversion rate. Features a 12-bit resolution and two DAC channels. Operates with a dual supply voltage of 15V, ranging from 10.8V to 16.5V. Offers a voltage output with bipolar and unipolar polarity. Integral Nonlinearity (INL) is 1 LSB, and Full Scale Error is 6 LSB. Serial SPI interface and a settling time of 7 µs.
Analog Devices AD7249ANZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 6LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7249ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
