
Dual 12-bit serial Digital-to-Analog Converter (DAC) with a conversion rate of 125 kS/s. Features a serial SPI interface and bipolar/unipolar output polarity. Operates with dual supply voltages from 11.4V to 15.75V, and a single supply voltage range of 10.8V to 16.5V. Offers a voltage output with a maximum of 10V and a minimum of 5V. Integral nonlinearity is 0.5 LSB, with a full-scale error of 6 LSB. Housed in a SOIC package with tin, matte contact plating.
Analog Devices AD7249BRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125KS/s |
| Differential Output | No |
| Full Scale Error | 6LSB |
| Height | 2.72mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Input Voltage | 5V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | DACPORT® |
| Settling Time | 7us |
| Slew Rate | 2V/µs |
| Supply Current | 15mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7249BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
