
The AD724JR is a 3-channel video processing IC from Analog Devices, operating within a temperature range of 0°C to 70°C. It has a maximum power dissipation of 800mW and is packaged in a SOIC-16 package. The IC is not RoHS compliant and contains lead. It requires an operating supply voltage of 5V and has an operating supply current of 42mA.
Analog Devices AD724JR technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 33mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD724JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
