
The AD724JRZ-RL is a 3-channel video processing IC from Analog Devices, featuring a bandwidth of 5MHz. It is packaged in a surface-mount SOIC package, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is designed to operate from a 5V supply, with a maximum power dissipation of 800mW. It is RoHS compliant and available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Analog Devices AD724JRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD724JRZ-RL technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 42mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD724JRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
