
Analog Devices AD725ARZ technical specifications.
| Bandwidth | 5.2MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD725ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
