
The AD725ARZ-RL is a 3-channel video processing IC with a bandwidth of 5.2MHz. It operates at a supply voltage of 5V and has an operating supply current of 36mA. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The AD725ARZ-RL is compliant with RoHS regulations and has a maximum operating temperature of 85°C. It can be used in a variety of applications, including video processing, where it can handle temperatures as low as -40°C.
Sign in to ask questions about the Analog Devices AD725ARZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD725ARZ-RL technical specifications.
| Bandwidth | 5.2MHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Current | 36mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD725ARZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
