
1 MSPS, 12-bit, dual-channel SAR ADC featuring simultaneous sampling. Offers a programmable gain amplifier (PGA) and four comparators. Achieves 1 LSB Integral Nonlinearity (INL) and 0.99 LSB Differential Nonlinearity (DNL). Operates from a single 5V supply with a maximum power dissipation of 175mW. Features an SPI interface and a signal-to-noise ratio (SNR) of 73dB.
Analog Devices AD7262BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 120mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7262BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
