
12-bit, 1 MSPS SAR ADC with simultaneous sampling of two differential analog inputs. Features a programmable gain amplifier (PGA) and four comparators. Achieves 1 LSB integral nonlinearity (INL) and 0.99 LSB differential nonlinearity (DNL). Operates from a single 5V supply with a maximum power dissipation of 175mW. Interface is SPI, and output type is TTL. Packaged in LFCSP EP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7262BCPZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7262BCPZ-5 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 120mW |
| Power Dissipation | 120mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7262BCPZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
