
12-bit, 1 MSPS SAR ADC with simultaneous sampling, featuring a 2-channel differential input and a programmable gain amplifier (PGA). Offers 1 LSB Integral Nonlinearity (INL) and 0.99 LSB Differential Nonlinearity (DNL). Operates with a single supply, SPI interface, and TTL output. Includes four comparators and a maximum input voltage of 2.5V. Power dissipation is 120mW, with an operating temperature range of -40°C to 105°C.
Analog Devices AD7262BCPZ-RL7 technical specifications.
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Output Type | TTL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7262BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
