12-bit, 1 MSPS, dual-channel SAR ADC featuring simultaneous sampling. Integral Nonlinearity (INL) of 1 LSB and Differential Nonlinearity (DNL) of 0.99 LSB ensure high accuracy. Operates with a single 5V supply, offering a 2.5V differential input range. Includes an SPI interface and TTL output. Packaged in a 7.2mm x 7.2mm x 1.45mm LQFP with tin-matte plating.
Analog Devices AD7262BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Height | 1.45mm |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 23mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 120mW |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7262BSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
