12-bit, 2-channel SAR ADC with 1 MSPS sampling rate per channel. Features simultaneous sampling, programmable gain amplifier (PGA), and four comparators. Offers SPI interface, differential inputs, and 73dB SNR. Operates from a single 5V supply with 120mW power consumption. Packaged in LQFP with tin-matte plating.
Sign in to ask questions about the Analog Devices AD7262BSTZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7262BSTZ-5 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 120mW |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7262BSTZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
