
14-bit, 2-channel SAR ADC with a 500 kSPS sampling rate and 78dB SNR. Features differential inputs, SPI interface, and a programmable gain amplifier (PGA). Offers 0.99 LSB DNL and 3 LSB INL, with a maximum input voltage of 2.5V. Operates from a single 5V supply with a maximum power dissipation of 175mW. Suitable for applications requiring simultaneous sampling and high precision.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7264BCPZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7264BCPZ-5 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 120mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7264BCPZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
