
1 MSPS, 14-bit SAR ADC with simultaneous sampling, featuring a programmable gain amplifier (PGA) and four comparators. This integrated circuit offers a 2-channel differential input with a maximum input voltage of 2.5V and a sampling rate of 1 MSPS. Key performance metrics include a Signal-to-Noise Ratio (SNR) of 78dB and integral nonlinearity (INL) of 3LSB. Operating from a single 5V supply, it utilizes an SPI interface and is housed in an LFCSP EP package with tin-matte plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7264BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7264BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Power Dissipation | 120mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7264BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
