
The AD7264BSTZ-5 is a 14-bit dual-channel analog-to-digital converter with a differential input voltage range of 2.5V. It operates over a temperature range of -40°C to 105°C and is available in a 48-pin LQFP package. The device is RoHS compliant and has a sampling rate of 500,000 samples per second. It features a signal-to-noise ratio of 78 dB and is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Analog Devices AD7264BSTZ-5 technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7264BSTZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
