
1 MSPS, 14-bit, dual-channel SAR ADC featuring simultaneous sampling. Integral Nonlinearity (INL) of 3 LSB and Differential Nonlinearity (DNL) of 0.99 LSB ensure high accuracy. Includes a programmable gain amplifier (PGA) and four comparators. Operates from a single 5V supply with a maximum power dissipation of 175mW. Interface is SPI, and it comes in an LQFP package on tape and reel.
Analog Devices AD7264BSTZ-RL7 technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Power Dissipation | 175mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7264BSTZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
