
Dual 12-bit successive approximation analog-to-digital converter (ADC) offering 1 MSPS sampling rate and 71dB Signal-to-Noise Ratio (SNR). Features include 1.5 LSB Integral Nonlinearity (INL) and 2.5 LSB Full Scale Error. Operates from a 2.7V to 5.25V supply with analog and digital supply types. Serial SPI interface, 12 channels, and unipolar polarity are supported. Packaged in a 32-lead LFCSP with tin-matte contact plating, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices AD7265BCPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 45pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7265BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
