
Dual 1 MSPS, 12-bit SAR A/D converter featuring 3 analog input channels with selectable differential or single-ended operation. Achieves 71dB Signal to Noise Ratio (SNR) and exhibits Integral Nonlinearity (INL) of 1.5LSB and Differential Nonlinearity (DNL) of -0.99LSB. Operates with analog and digital supply types, supporting input voltages from 100mV to 2.5V. Interface is SPI, with a maximum power dissipation of 21mW. Packaged in tape and reel, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7265BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7265BCPZ-REEL7 technical specifications.
| Differential Nonlinearity | -0.99LSB |
| Input Capacitance | 45pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21mW |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 21mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7265BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
