
Dual 1 MSPS, 12-bit SAR A/D converter featuring differential/single-ended input and 12 channels. Offers 71dB Signal to Noise Ratio (SNR) and 1.5LSB Integral Nonlinearity (INL). Operates with a 5V supply voltage, consuming 2.3mA nominal supply current and dissipating 21mW. Interface is SPI, with a TQFP package and tin, matte contact plating. Suitable for operation between -40°C and 125°C.
Analog Devices AD7265BSUZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 2.5LSB |
| Height | 1mm |
| Input Capacitance | 45pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.3mA |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 21mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7265BSUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
