
Dual 1 MSPS, 12-bit SAR A/D converter featuring 3-channel input with differential/single-ended capability. Offers 71dB Signal to Noise Ratio (SNR) and 1.5LSB Integral Nonlinearity (INL). Operates with SPI interface, unipolar polarity, and a supply voltage range of 2.7V to 5.25V. Packaged in TQFP with tin, matte contact plating, suitable for temperatures from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7265BSUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7265BSUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 45pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 21mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 21mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7265BSUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
