
Dual, simultaneous sampling, 12-bit SAR A/D converter featuring a 2 MSPS sampling rate. Offers differential and single-ended input options across 12 channels. Achieves 71dB Signal to Noise Ratio (SNR) with 1.5LSB Integral Nonlinearity (INL) and 2.5LSB Full Scale Error. Operates from a 2.7V to 5.25V supply, with a maximum power dissipation of 33.6mW. Interface is SPI, and it is housed in an LFCSP EP package.
Analog Devices AD7266BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 2.5LSB |
| Height | 0.95mm |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 6.4mA |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 33.6mW |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7266BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
