
Dual 12-bit successive approximation analog-to-digital converter (ADC) featuring 12 channels and a serial SPI interface. Achieves a sampling rate of 2 MS/s with a Signal-to-Noise Ratio (SNR) of 71dB. Offers excellent linearity with Integral Nonlinearity (INL) of 1.5 LSB and Differential Nonlinearity (DNL) of -0.99 LSB, and a Full Scale Error of 2.5 LSB. Operates from a 2.7V to 5.25V supply, with a maximum power dissipation of 33.6mW. Packaged in a 32-lead LFCSP (5x5mm) with tin-matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7266BCPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7266BCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
