Dual, simultaneous sampling, 12-bit SAR Analog-to-Digital Converter (ADC) featuring a 2 MSPS sampling rate. Offers 12 channels with selectable differential or single-ended inputs. Achieves 71dB Signal-to-Noise Ratio (SNR) and exhibits integral nonlinearity (INL) of 1.5 LSB. Operates over a -40°C to 125°C temperature range with SPI, Serial, and I2C interfaces. Supplied in a QFN surface mount package on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7266BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7266BCPZ-REEL7 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | -0.99LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33.6mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7266BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
