
Dual, simultaneous sampling, 12-bit SAR A/D converter with 2 MSPS data rate. Features differential/single-ended input, 3-channel capability, and SPI interface. Offers 71dB SNR, ±1.5LSB INL, and ±0.99LSB DNL. Operates from 2.7V to 5.25V supply with 6.4mA supply current. Packaged in a 7mm x 7mm x 1.05mm TQFP with tin matte plating.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7266BSUZ technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 2Mbps |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 2.5LSB |
| Height | 1.05mm |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 33.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 6.4mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.
