
Dual, simultaneous sampling, 12-bit SAR A/D converter featuring a 2 MSPS sampling rate. Offers differential/single-ended input with 12 channels and a 71dB Signal to Noise Ratio. Operates with single, analog, and digital supply types, from 2.7V to 5.25V, and supports SPI serial interface. Packaged in TQFP with tin-matte contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C.
Analog Devices AD7266BSUZ-REEL7 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.99LSB |
| Full Scale Error | 2.5LSB |
| Input Capacitance | 30pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33.6mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7266BSUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
