
10-bit, 3 MSPS Analog-to-Digital Converter (ADC) featuring single-ended input and SPI interface. Offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates from a 2.35V to 3.6V supply voltage with a typical power consumption of 9.6mW. Housed in an MSOP package with SMD/SMT termination, this unipolar ADC supports a sampling rate of 3 MS/s and has a maximum input voltage of 3.6V.
Analog Devices AD7273BRMZ technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.85mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9.6mW |
| Power Dissipation | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Supply Current | 1mA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7273BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
