10-Bit Analog-to-Digital Converter (ADC) with a 3 MSPS sampling rate. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). Operates with a single-ended input and SPI interface. Available in TSOT and MSOP packages, with a unipolar polarity. Power consumption is 9.6mW, and it operates from a 2.35V to 3.6V supply voltage range.
Analog Devices AD7273BUJZ-500RL7 technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 9.6mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7273BUJZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.