12-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL), with a full-scale error of 3.5LSB. Operates from a single 2.35V to 3.6V supply, consuming 11.4mW typical power. Offers a 3MSPS sampling rate and 69.5dB signal-to-noise ratio (SNR). Packaged in an 8-lead MSOP with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7274BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7274BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.4mW |
| Power Dissipation | 11.4mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 3000000S/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7274BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
