
12-bit Analog-to-Digital Converter (ADC) featuring a 3 MSPS sampling rate and a single-ended input. This integrated circuit offers 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 3.5 LSB. Operating from a single supply voltage between 2.35V and 3.6V, it consumes a typical 11.4mW of power. The device utilizes an SPI interface and is housed in a compact MSOP package with tin, matte contact plating.
Analog Devices AD7274BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3.5LSB |
| Height | 0.85mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 11.4mW |
| Power Dissipation | 11.4mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Current | 1mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7274BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
