
12-bit Analog-to-Digital Converter (ADC) with a 3 MSPS sampling rate. Features single-ended input, SPI interface, and unipolar polarity. Offers 1 LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 3.5 LSB. Operates from a single 2.35V to 3.6V supply, consuming 11.4mW. Packaged in MSOP with tin, matte contact plating.
Analog Devices AD7274BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.4mW |
| Power Dissipation | 11.4mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7274BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
