
12-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a 3MS/s sampling rate and 69.5dB Signal to Noise Ratio (SNR). Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 3.5LSB Full Scale Error. Operates from a single 2.35V to 3.6V supply, consuming 11.4mW. Serial SPI interface, TSOT package, surface mount, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7274BUJZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7274BUJZ-500RL7 technical specifications.
| Package/Case | TSOT |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 3.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 11.4mW |
| Power Dissipation | 11.4mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 69.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7274BUJZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
