
12-bit, 3 MSPS Analog-to-Digital Converter (ADC) with a single-ended input and SPI interface. Features 1.5 LSB Integral Nonlinearity (INL) and -0.99 LSB Differential Nonlinearity (DNL). Operates from a 2.35V to 3.6V supply voltage with a maximum power dissipation of 19.8mW. Housed in a compact 6-lead TSOT package with dimensions of 2.9mm (L) x 1.6mm (W) x 0.9mm (H). RoHS compliant and suitable for operation across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7276AUJZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7276AUJZ-500RL7 technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | -0.99LSB |
| Height | 0.9mm |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 12.6mW |
| Power Dissipation | 19.8mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7276AUJZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
