
12-bit, single-ended analog-to-digital converter (ADC) with a 3 MSPS sampling rate. Features SPI interface, 1.5 LSB Integral Nonlinearity (INL), and -0.99 LSB Differential Nonlinearity (DNL). Operates from a single supply voltage between 2.35V and 3.6V, with a maximum power dissipation of 19.8mW. Packaged in an 8-lead MSOP or 6-lead TSOT, this component offers a 70dB Signal to Noise Ratio (SNR) and a wide operating temperature range of -40°C to 125°C.
Analog Devices AD7276AUJZ-REEL7 technical specifications.
| Package/Case | TSOT |
| Differential Nonlinearity | -0.99LSB |
| Input Capacitance | 42pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19.8mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 12.6mW |
| Power Dissipation | 19.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7276AUJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
